Part Details for LPS252 by Logilink
Overview of LPS252 by Logilink
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS252
|
TME | Plug socket strip: supply, Sockets: 4, 250VAC, 16A, white, 1.5m Min Qty: 1 | 5 |
|
$16.3400 / $18.8600 | Buy Now |