Part Details for LPS255-C by Advanced Energy Industries Inc
Overview of LPS255-C by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS255-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS255-C
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 10.4A 250W 17-Pin (Alt: LPS255-C) RoHS: Compliant Min Qty: 32 Package Multiple: 32 | Abacus - 0 |
|
Buy Now |