There are no models available for this part yet.
Overview of LPS259 by Logilink
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LPS259 by Logilink
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LPS259
|
TME | Plug socket strip: supply, Sockets: 6, 250VAC, 16A, white, 1.5m Min Qty: 1 | 2 |
|
$17.0300 / $19.6500 | Buy Now |