Part Details for LPS25HB PRESSURE/ALTITUDE SENSOR CARRIER by Pololu Corporation
Overview of LPS25HB PRESSURE/ALTITUDE SENSOR CARRIER by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH022BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type / FLAG signal latch function | |
TCTH021BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type | |
MRMS591P | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for LPS25HB PRESSURE/ALTITUDE SENSOR CARRIER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-2867
|
TME | Sensor: atmospheric, pressure,altitude, I2C,SPI, 2.5÷5.5VDC, Ch: 1 Min Qty: 1 | 2 |
|
$9.8400 / $11.1500 | Buy Now |