Part Details for LPS2618MT470 by SEI Stackpole Electronics Inc
Overview of LPS2618MT470 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS2618MT470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LPS2618MT470TR-ND
|
DigiKey | 1608, 20%, T&R, 470 Inductance ( Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5166 | Buy Now |
DISTI #
LPS2618MT470
|
Avnet Americas | Inductor Power Shielded 47uH 20% 100KHz 40Q-Factor Ceramic 0.5A T/R (Alt: LPS2618MT470) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.4224 / $0.4620 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4530 / $0.6600 | Buy Now | |
DISTI #
LPS2618MT470
|
Avnet Americas | Inductor Power Shielded 47uH 20% 100KHz 40Q-Factor Ceramic 0.5A T/R (Alt: LPS2618MT470) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.4224 / $0.4620 | Buy Now |
|
NAC | 1608, 20%, T&R, 470 Inductance (uH) - Shielded Power Inductor RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.8250 / $1.1000 | Buy Now |
Part Details for LPS2618MT470
LPS2618MT470 CAD Models
LPS2618MT470 Part Data Attributes:
|
LPS2618MT470
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPS2618MT470
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT: 100KHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPS2618MT470
This table gives cross-reference parts and alternative options found for LPS2618MT470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS2618MT470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDCS2512ER470M | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP | Vishay Intertechnologies | LPS2618MT470 vs IDCS2512ER470M |