Filter Your Search
1 - 1 of 1 results
|
LPS2618MT470
SEI Stackpole Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 230 mΩ | 20 % | YES | 100 kHz | 500 mA | 20 MHz | 40 | 2618 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT: 100KHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 |