LPS35HW
STMicroelectronics
Description: Waterproof piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer

Overview of LPS35HW by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Environmental Monitoring Industrial Automation Energy and Power Systems Transportation and Logistics Agriculture Technology Renewable Energy Robotics and Drones

Price & Stock for LPS35HW by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # LPS35HW
Avnet Silica (Alt: LPS35HW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for LPS35HW by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPS35HW by STMicroelectronics

LPS35HW
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Manufacturer Package Code
CERAMIC CCLGA 3.5X3.5X2 10L
Reach Compliance Code
compliant
Body Breadth
3.5 mm
Body Height
1.85 mm
Body Length or Diameter
3.5 mm
Housing
PLASTIC
Mounting Feature
SURFACE MOUNT
Number of Bits
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Interface Type
I2C/SPI
Output Type
DIGITAL OUTPUT
Package Shape/Style
SQUARE
Port Type
HOLE
Pressure Range-Max
18.275 Psi
Pressure Range-Min
3.771 Psi
Pressure Sensing Mode
ABSOLUTE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.7 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. LPS35HW
    STMicroelectronics
    Waterproof piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPS35HW by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPS35HW by STMicroelectronics

Select Manufacturer
Which Manufacturer of LPS35HW would you like to use for your alert(s)?
  • Please alert me when LPS35HW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPS35HW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPS35HW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPS35HW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPS35HW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPS35HW by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: