Part Details for LPSA300H1000JB by Vishay Sfernice
Overview of LPSA300H1000JB by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPSA300H1000JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-LPSA300H1000JB-ND
|
DigiKey | LPSA 300 H 100U 5% BO15 E Min Qty: 1 Lead time: 13 Weeks Container: Box |
41 In Stock |
|
$50.5288 / $71.4500 | Buy Now |