Part Details for LPSA600H22R0JB by Vishay Sfernice
Overview of LPSA600H22R0JB by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPSA600H22R0JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-LPSA600H22R0JB-ND
|
DigiKey | LPSA 600 H 22U 5% BO15 E Min Qty: 1 Lead time: 13 Weeks Container: Box |
59 In Stock |
|
$63.7200 / $82.3800 | Buy Now |