Part Details for LPSA600L1000JB by Vishay Sfernice
Overview of LPSA600L1000JB by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPSA600L1000JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-LPSA600L1000JB-ND
|
DigiKey | LPSA 600 L 100U 5% BO15 Min Qty: 15 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$73.2240 | Buy Now |