Part Details for LPSA600L1R00JB by Vishay Intertechnologies
Overview of LPSA600L1R00JB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPSA600L1R00JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9595
|
Newark | Lpsa 600 L 1U 5% Bo15 E /Box |Vishay LPSA600L1R00JB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.6100 / $75.4600 | Buy Now |
DISTI #
LPSA600L1R00JB
|
Avnet Americas | Resistor Thick Film 1Ohm 600W 5% Screw Terminal - Boxed Product (Development Kits) (Alt: LPSA600L1R00JB) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
72-LPSA600L1R00JB
|
Mouser Electronics | Planar Resistors - Chassis Mount 600W 1ohms 5% Dielectric 7kV RoHS: Compliant | 0 |
|
$64.7400 / $77.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Container: Box | 0Box |
|
$64.0600 | Buy Now |
Part Details for LPSA600L1R00JB
LPSA600L1R00JB CAD Models
LPSA600L1R00JB Part Data Attributes
|
LPSA600L1R00JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPSA600L1R00JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 600W, 1ohm, 5000V, 5% +/-Tol, 500ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.8 mm | |
Package Length | 64.7 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 600 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 5000 V |