Datasheets
LPSA600L4R70JB by:

Fixed Resistor, Metal Glaze/thick Film, 600W, 4.7ohm, 5000V, 5% +/-Tol, 300ppm/Cel, Chassis Mount,

Part Details for LPSA600L4R70JB by Vishay Intertechnologies

Overview of LPSA600L4R70JB by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LPSA600L4R70JB

Part # Distributor Description Stock Price Buy
DISTI # 09AJ9600
Newark Lpsa 600 L 4U7 5% Bo15 E /Box |Vishay LPSA600L4R70JB Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $75.4600
  • 25 $70.0400
  • 50 $68.5600
  • 100 $64.6100
$64.6100 / $75.4600 Buy Now
DISTI # LPSA600L4R70JB
Avnet Americas Resistor Thick Film 4.7Ohm 600W 5% Screw Terminal - Boxed Product (Development Kits) (Alt: LPSA600L4R70JB) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days Container: Box 0
  • 15 $89.4400
$89.4400 Buy Now
DISTI # 72-LPSA600L4R70JB
Mouser Electronics Planar Resistors - Chassis Mount 600W 4.7ohms 5% Dielectric 7kV RoHS: Compliant 0
  • 15 $77.2000
  • 30 $70.9700
  • 60 $67.2300
  • 105 $64.7400
$64.7400 / $77.2000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks Container: Box 0
Box
  • 15 $64.0600
$64.0600 Buy Now

Part Details for LPSA600L4R70JB

LPSA600L4R70JB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPSA600L4R70JB Part Data Attributes

LPSA600L4R70JB Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
LPSA600L4R70JB Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 600W, 4.7ohm, 5000V, 5% +/-Tol, 300ppm/Cel, Chassis Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
Factory Lead Time 9 Weeks
Additional Feature NON INDUCTIVE
Construction Rectangular
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 25.8 mm
Package Length 64.7 mm
Package Style Chassis Mount
Package Width 60 mm
Packing Method BULK
Rated Power Dissipation (P) 600 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 4.7 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Shape BINDING POST
Tolerance 5%
Working Voltage 5000 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPSA600L4R70JB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPSA600L4R70JB by Vishay Intertechnologies

  • Please alert me when LPSA600L4R70JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LPSA600L4R70JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPSA600L4R70JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LPSA600L4R70JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPSA600L4R70JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPSA600L4R70JB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: