There are no models available for this part yet.
Overview of LPSR 15-NP KIT 3P by LEM Holdings SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for LPSR 15-NP KIT 3P by LEM Holdings SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH8372
|
Newark | Current Transducer, -51A To 51A, Voltage Rohs Compliant: Yes |Lem LPSR 15-NP KIT 3P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1900 / $28.5700 | Buy Now |
CAD Models for LPSR 15-NP KIT 3P by LEM Holdings SSA
Part Data Attributes for LPSR 15-NP KIT 3P by LEM Holdings SSA
LPSR 15-NP KIT 3P
LEM Holdings SSA
|
|
---|---|
Samacsys Manufacturer
|
LEM
|
Want to compare parts?
-
LPSR 15-NP KIT 3PLEM Holdings SSAVS
-