Part Details for LPT 16/ 5-15,0-ZB by Phoenix Contact
Overview of LPT 16/ 5-15,0-ZB by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT 16/ 5-15,0-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LPT 16/ 5-15,0-ZB PCB Terminal Block - 5 Pole - 76A - 15mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever RoHS: Compliant | 0 |
|
$17.0700 / $21.6900 | Buy Now |
Part Details for LPT 16/ 5-15,0-ZB
LPT 16/ 5-15,0-ZB CAD Models
LPT 16/ 5-15,0-ZB Part Data Attributes
|
LPT 16/ 5-15,0-ZB
Phoenix Contact
Buy Now
|
Compare Parts:
LPT 16/ 5-15,0-ZB
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |