Part Details for LPT-1M1-B by PATLITE Corporation
Overview of LPT-1M1-B by PATLITE Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT-1M1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8196
|
Newark | Warning Light, Blue, 24Vdc, 6W, Module Lens Colour:Blue, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:Blinking, Continuous, Flashing, Lens Diameter:-, Product Range:Lpt-1M1 Series, Power Rating:6W |Patlite (U.s.a.) LPT-1M1-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$50.0500 | Buy Now |
DISTI #
73279462
|
RS | Warning Light, 12-24V DC, Continuous, Blinking, 3 Blue LED, IP68, Outdoor | Patlite LPT-1M1-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$152.0100 | RFQ |
DISTI #
3643287
|
element14 Asia-Pacific | WARNING LIGHT, BLUE, 24VDC, 6W RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$171.2268 | Buy Now |
DISTI #
3643287
|
Farnell | WARNING LIGHT, BLUE, 24VDC, 6W RoHS: Not Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Each | 1 |
|
$175.7142 | Buy Now |