Part Details for LPT-45 by Eaton Corporation
Overview of LPT-45 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LPT-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPT-45
|
Avnet Americas | Fuse Class T 45A 600V Slow Blow 2-Pin Plug Holder - Bulk (Alt: LPT-45) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$75.3280 / $83.5670 | Buy Now |
DISTI #
504-LPT-45
|
Mouser Electronics | Industrial & Electrical Fuses 600V CLASST, TL FUSE RoHS: Compliant | 0 |
|
$77.2600 / $112.9100 | Order Now |
Part Details for LPT-45
LPT-45 CAD Models
LPT-45 Part Data Attributes:
|
LPT-45
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LPT-45
Eaton Corporation
Electric Fuse, Time Lag Blow, 45A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 39.62 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 45 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |