LPT-50
Description: Electric Fuse, Time Lag Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder,

Overview of LPT-50 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for LPT-50 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LPT-50
Avnet Americas Fuse Class T 50A 600V Slow Blow 2-Pin Plug Holder - Bulk (Alt: LPT-50) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk 0
  • 2 $96.3044
  • 4 $94.9480
  • 6 $92.2352
  • 10 $90.8788
  • 20 $89.5224
  • 100 $88.1660
  • 200 $86.8096
$86.8096 / $96.3044 Buy Now
DISTI # 504-LPT-50
Mouser Electronics Industrial & Electrical Fuses 600V CLASST, TL FUSE RoHS: Compliant 0
  • 1 $139.1700
  • 5 $136.1700
  • 10 $132.4400
  • 25 $129.1400
  • 50 $120.3400
$120.3400 / $139.1700 Order Now

CAD Models for LPT-50 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPT-50 by Eaton Corporation

LPT-50
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Eaton
Additional Feature
RATED BREAKING CAPACITY AT 300 VDC: 10000 A
Blow Characteristic
TIME LAG
Body Height
39.62 mm
Body Length or Diameter
20.57 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
200000 A
Rated Current
50 A
Rated Voltage(AC)
600 V
Rated Voltage(DC)
300 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. LPT-50
    Eaton Corporation
    Electric Fuse, Time Lag Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
    VS

Related Parts for LPT-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPT-50 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPT-50 by Eaton Corporation

Select Manufacturer
Which Manufacturer of LPT-50 would you like to use for your alert(s)?
  • Please alert me when LPT-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPT-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPT-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPT-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPT-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPT-50 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: