Part Details for LPT02SE-12-4P(072)(LC) by Amphenol Industrial Operations
Overview of LPT02SE-12-4P(072)(LC) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT02SE-12-4P(072)(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6146
|
Newark | Circular Connector, Rcpt, 12-4, Box Mnt, Product Range:Lpt Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Industrial LPT02SE-12-4P(072)(LC) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$1.7000 | Buy Now |
DISTI #
71984000
|
RS | Connector, Box Mt Receptacle, 4 pin contacts,13A, Gray ZiNi Plating | Amphenol Industrial LPT02SE-12-4P(072)(LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$6.7200 / $8.7200 | Buy Now |
DISTI #
AMMLPT02SE-12-4P(072)(LC)
|
Heilind Electronics | 4 PINS SIZE 16 13A PANEL RECEP GREY ZINC NICKEL PLATING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMLPT02SE-12-4P(072)(LC)
|
Interstate Connecting Components | 4 PINS SIZE 16 13A PANEL RECEP GREY ZINC NICKEL PLATING | 0 |
|
Buy Now |