Part Details for LPT02SE-14-19SX(023)(L by Amphenol Industrial Operations
Overview of LPT02SE-14-19SX(023)(L by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT02SE-14-19SX(023)(L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMLPT02SE-14-19SX(023)(L
|
Heilind Electronics | 19 SOCKETS SIZE 20 7,5A PANEL NICKEL PLATING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMLPT02SE-14-19SX(023)(L
|
Interstate Connecting Components | 19 SOCKETS SIZE 20 7,5A PANEL NICKEL PLATING | 0 |
|
Buy Now |