Part Details for LPT02SE-18-32PY(027)(L by Amphenol Industrial Operations
Overview of LPT02SE-18-32PY(027)(L by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC32PY | Renesas Electronics Corporation | QUAD 2 INPUT POS OR GATE | |
74ALVC32PY8 | Renesas Electronics Corporation | QUAD 2 INPUT POS OR GATE |
Price & Stock for LPT02SE-18-32PY(027)(L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMLPT02SE-18-32PY(027)(L
|
Heilind Electronics | 32 PINS SIZE 20 7,5A PANEL REC BLACK ZINC PLATING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMLPT02SE-18-32PY(027)(L
|
Interstate Connecting Components | 32 PINS SIZE 20 7,5A PANEL REC BLACK ZINC PLATING | 0 |
|
Buy Now |