There are no models available for this part yet.
Overview of LPT06SE-14-12SX(023)(L by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC-AUH312-SX | Analog Devices | GaAs HEMT WBand Driver amp, DC |
Price & Stock for LPT06SE-14-12SX(023)(L by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMMLPT06SE-14-12SX(023)(L
|
Heilind Electronics | 8 SOCKETS SIZE 20 7.5A 4 SOCK NICKEL PLATING | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMLPT06SE-14-12SX(023)(L
|
Interstate Connecting Components | 8 SOCKETS SIZE 20 7.5A 4 SOCK NICKEL PLATING | 0 |
|
Buy Now |