There are no models available for this part yet.
Overview of LPX-02B-6B by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LPX-02B-6B by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-LPX-02B-6B-ND
|
DigiKey | MAXI FUSEHOLDER, 80A-6AWG BLACK Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15696 In Stock |
|
$11.0200 / $24.2900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0600 / $14.8000 | Buy Now | ||
DISTI #
LPX-02B-6B
|
TME | Fuse holder, 29.7mm, 80A, Leads: cables, -40÷85°C, 58V Min Qty: 1 | 5 |
|
$12.9000 / $15.9000 | Buy Now |