Part Details for LPX-02B-6R by OptiFuse
Overview of LPX-02B-6R by OptiFuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPX-02B-6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-LPX-02B-6R-ND
|
DigiKey | MAXI FUSEHOLDER, 80A-6AWG RED Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35306 In Stock |
|
$11.0200 / $24.2900 | Buy Now |
|
Bisco Industries | 300 |
|
Buy Now | ||
DISTI #
73515061
|
Verical | LPX-02B-6R Min Qty: 6 Package Multiple: 1 | Americas - 400 |
|
$12.7378 / $24.7044 | Buy Now |
DISTI #
LPX-02B-6R
|
TME | Fuse holder, 29.7mm, 80A, Leads: cables, -40÷85°C, 58V Min Qty: 1 | 2 |
|
$12.9000 / $15.9000 | Buy Now |
|
South Electronics | LPX-02B-6R | 35306 |
|
RFQ |