Part Details for LPX-02B-8B by OptiFuse
Overview of LPX-02B-8B by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPX-02B-8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-LPX-02B-8B-ND
|
DigiKey | MAXI FUSEHOLDER, 60A-8AWG BLACK Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
365 In Stock |
|
$9.7730 / $21.5400 | Buy Now |
|
Onlinecomponents.com | In-Line Fuse Holder for Maxi Blade Fuse, 8 AWG, 60A | OptiFuse LPX-02B-8B RoHS: Compliant | 0 |
|
$7.9900 / $14.6800 | Buy Now |
DISTI #
LPX-02B-8B
|
TME | Fuse holder, 29.7mm, 60A, Leads: cables, -40÷85°C, 58V Min Qty: 100 | 0 |
|
$17.6000 / $19.7200 | RFQ |