Part Details for LPX101M400A3P3 by Cornell Dubilier Electronics Inc
Overview of LPX101M400A3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPX101M400A3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6660
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 400V, 20%, Snap-In, Capacitance:100µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LPX101M400A3P3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 | Buy Now |
DISTI #
LPX101M400A3P3-ND
|
DigiKey | CAP ALUM 100UF 20% 400V SNAP TH Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3048 | Buy Now |
DISTI #
539-LPX400V100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 400V SNAPMOUNT RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.989 Ohm 700mA 85°C RoHS: Compliant |
8 In Stock |
|
$2.0700 / $4.9900 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.989 Ohm 700mA 85°C RoHS: Compliant |
8 In Stock |
|
$2.0700 / $4.9900 | Buy Now |
Part Details for LPX101M400A3P3
LPX101M400A3P3 CAD Models
LPX101M400A3P3 Part Data Attributes
|
LPX101M400A3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPX101M400A3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1989 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LPX101M400A3P3
This table gives cross-reference parts and alternative options found for LPX101M400A3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPX101M400A3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS101M2G-2230(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Xicon Passive Components | LPX101M400A3P3 vs LS101M2G-2230(A) |
TYSV2G107H30ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | TE Connectivity | LPX101M400A3P3 vs TYSV2G107H30ML |
B43501A9107M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LPX101M400A3P3 vs B43501A9107M060 |
PEH506VAC3100M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LPX101M400A3P3 vs PEH506VAC3100M3 |
B43624A9107M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LPX101M400A3P3 vs B43624A9107M087 |
B43501A9107M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LPX101M400A3P3 vs B43501A9107M007 |
B43501A9107M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LPX101M400A3P3 vs B43501A9107M067 |
B43624A9107M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LPX101M400A3P3 vs B43624A9107M082 |
B43624A9107M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LPX101M400A3P3 vs B43624A9107M002 |
107LBB400M2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LPX101M400A3P3 vs 107LBB400M2BD |