There are no models available for this part yet.
Overview of LPX221M350A4P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LPX221M350A4P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62H5923
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 350V, 20%, Snap-In, Capacitance:220µf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LPX221M350A4P3 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for LPX221M350A4P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for LPX221M350A4P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
904 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.8325 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
1100 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LPX221M350A4P3
This table gives cross-reference parts and alternative options found for LPX221M350A4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPX221M350A4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-221M2VL3A2245 | CAP,AL2O3,220UF,350VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LPX221M350A4P3 vs LS-221M2VL3A2245 |
LS221M2V-2245(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF, | Xicon Passive Components | LPX221M350A4P3 vs LS221M2V-2245(A) |
PEH506UAF3220M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LPX221M350A4P3 vs PEH506UAF3220M3 |
LS-221M2VH2A2245 | CAP,AL2O3,220UF,350VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LPX221M350A4P3 vs LS-221M2VH2A2245 |
TYSV2V227H45ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF | TE Connectivity | LPX221M350A4P3 vs TYSV2V227H45ML |
PEH506UAF3220M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LPX221M350A4P3 vs PEH506UAF3220M2S |
LS-221M2V-A2245 | CAP,AL2O3,220UF,350VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LPX221M350A4P3 vs LS-221M2V-A2245 |
ECS2VBZ221MLL10220045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF, | Nantong Jianghai Capacitor Co Ltd | LPX221M350A4P3 vs ECS2VBZ221MLL10220045 |