Part Details for LPX221M400C7P3 by Cornell Dubilier Electronics Inc
Overview of LPX221M400C7P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPX221M400C7P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M6718
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 400V, 20%, Snap-In, Capacitance:220Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LPX221M400C7P3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 | Buy Now |
DISTI #
LPX221M400C7P3-ND
|
DigiKey | CAP ALUM 220UF 20% 400V SNAP Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1079 | Buy Now |
DISTI #
539-LPX400V220
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 400V SNAPMNT RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
|
Future Electronics | LPX Series 220 uF 400 V ±20% Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 160 Lead time: 22 Weeks Container: Box | 0Box |
|
$4.2100 / $4.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9600 / $10.8500 | Buy Now |
Part Details for LPX221M400C7P3
LPX221M400C7P3 CAD Models
LPX221M400C7P3 Part Data Attributes
|
LPX221M400C7P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPX221M400C7P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 904 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8899 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LPX221M400C7P3
This table gives cross-reference parts and alternative options found for LPX221M400C7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPX221M400C7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43540A9227M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Corporation | LPX221M400C7P3 vs B43540A9227M002 |
B43501A9227M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LPX221M400C7P3 vs B43501A9227M087 |
B43501A9227M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LPX221M400C7P3 vs B43501A9227M062 |
B43501A9227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LPX221M400C7P3 vs B43501A9227M002 |
B43501A9227M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LPX221M400C7P3 vs B43501A9227M007 |
B43501A9227M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LPX221M400C7P3 vs B43501A9227M080 |
B43540A9227M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | LPX221M400C7P3 vs B43540A9227M007 |
B43501A9227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LPX221M400C7P3 vs B43501A9227M000 |
B43501A9227M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LPX221M400C7P3 vs B43501A9227M062 |
B43540A9227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Epcos | LPX221M400C7P3 vs B43540A9227M002 |