Part Details for LPX821M160E3P3 by Cornell Dubilier Electronics Inc
Overview of LPX821M160E3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPX821M160E3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H5978
|
Newark | Aluminum Electrolytic Capacitor 820Uf, 160V, 20%, Snap-In, Capacitance:820Μf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LPX821M160E3P3 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LPX821M160E3P3-ND
|
DigiKey | CAP ALUM 820UF 20% 160V SNAP Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for LPX821M160E3P3
LPX821M160E3P3 CAD Models
LPX821M160E3P3 Part Data Attributes:
|
LPX821M160E3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPX821M160E3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 243 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.0866 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LPX821M160E3P3
This table gives cross-reference parts and alternative options found for LPX821M160E3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPX821M160E3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX821M160E3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LPX821M160E3P3 vs SLPX821M160E3P3A |
ECEC2CP821DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LPX821M160E3P3 vs ECEC2CP821DA |