Part Details for LPXLPBB5 by Lovato Electric Inc
Overview of LPXLPBB5 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPXLPBB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893827
|
RS | LED Element, Steady Light, Base Mount On LPZ, 22mm Platinum, 1230VAC/DC. Yellow | LOVATO Electric LPXLPBB5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 88 |
|
$12.7900 / $16.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9900 / $17.2000 | Buy Now |
DISTI #
LPXLPBB5
|
TME | Illuminating unit, 22mm, Platinum, -25÷70°C, Illumin: LED, front Min Qty: 1 | 0 |
|
$7.5300 / $9.0200 | RFQ |
|
South Electronics | LPXLPBB5 | 0 |
|
RFQ |