Part Details for LPXLPBM3 by Lovato Electric Inc
Overview of LPXLPBM3 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPXLPBM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893835
|
RS | LED Element, Steady Light, Base Mount On LPZ, 22mm Platinum, 185265VAC. Green | LOVATO Electric LPXLPBM3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6100 / $25.9600 | Buy Now |
DISTI #
LPXLPBM3
|
TME | Illuminating unit, 22mm, Platinum, -25÷70°C, Illumin: LED, front Min Qty: 1 | 0 |
|
$10.7100 / $12.1200 | RFQ |