There are no models available for this part yet.
Overview of LPXLPM6 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LPXLPM6 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71893848
|
RS | LED Lamp-Holder, Steady Light 22mm Platinum, Screw, 185265VAC. Blue | LOVATO Electric LPXLPM6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9900 / $25.1400 | Buy Now | ||
DISTI #
LPXLPM6
|
TME | Illuminating unit, 22mm, Platinum, -25÷70°C, Illumin: LED, front Min Qty: 1 | 0 |
|
$11.0800 / $13.3000 | RFQ |