There are no models available for this part yet.
Overview of LPXLPSB3 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LPXLPSB3 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71893850
|
RS | LED Lamp-Holder, Steady Light 22mm Platinum, Spring, 1230VAC/DC. Green | LOVATO Electric LPXLPSB3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2200 / $18.4600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2000 / $18.8000 | Buy Now | ||
DISTI #
LPXLPSB3
|
TME | Illuminating unit, 22mm, Platinum, -25÷70°C, Illumin: LED, front Min Qty: 1 | 0 |
|
$7.5900 / $8.6000 | RFQ |