Part Details for LPXLPSB5 by Lovato Electric Inc
Overview of LPXLPSB5 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPXLPSB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893852
|
RS | LED Lamp-Holder, Steady Light 22mm Platinum, Spring, 1230VAC/DC. Yellow | LOVATO Electric LPXLPSB5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2000 / $18.8000 | Buy Now |
DISTI #
LPXLPSB5
|
TME | Illuminating unit, 22mm, Platinum, -25÷70°C, Illumin: LED, front Min Qty: 1 | 0 |
|
$7.3000 / $8.2700 | RFQ |
|
South Electronics | LPXLPSB5 | 0 |
|
RFQ |