Part Details for LPXLPSB8 by Lovato Electric Inc
Overview of LPXLPSB8 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPXLPSB8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893854
|
RS | LED Lamp-Holder, Steady Light 22mm Platinum, Spring, 1230VAC/DC. White | LOVATO Electric LPXLPSB8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2200 / $18.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2000 / $18.8000 | Buy Now |
DISTI #
LPXLPSB8
|
TME | Illuminating unit, 22mm, Platinum, -25÷70°C, Illumin: LED, front Min Qty: 1 | 0 |
|
$7.5900 / $8.6000 | RFQ |