Part Details for LPXTRJ45-GBPOE by L-com Inc
Overview of LPXTRJ45-GBPOE by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPXTRJ45-GBPOE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7238
|
Newark | Poe Surge Protector, 1 Port, 100A, Din, Suppressor Type:Poe Surge Protector, No. Of Lan Ports (Input):1Ports, Peak Surge Current:100A, Suppressor Mounting:Din Rail, Product Range:Lpxt Series Rohs Compliant: Yes |L-Com LPXTRJ45-GBPOE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$81.9900 | Buy Now |
DISTI #
5073-LPXTRJ45-GBPOE-ND
|
DigiKey | DPR GBE/POE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
10 In Stock |
|
$72.6860 / $84.7100 | Buy Now |
DISTI #
73609069
|
RS | Data Surge ProtectorIndoorGigabit Ethernet PoE IEEE 802.3af Shielded RJ45- | L-com LPXTRJ45-GBPOE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 |
|
$81.9900 | Buy Now |
|
Onlinecomponents.com | DPR GbE/PoE | 0 |
|
$70.1300 / $88.9300 | Buy Now |
DISTI #
LPXTRJ45-GBPOE
|
L-com US | The LPXTRJ45-GBPOE Compact Gigabit Ethernet Surge Protector is engineered for high performance, compact versatile surge protection of Gigabit Ethernet/Power over Ethernet equipment. This product will reduce installation time and expense on the job site while giving your system the protection performance it needs. The included DIN Rail Mount grounding clip allows for quick installation onto any standard 35mm DIN Rail and can also be used to wall mount the protector. Note: The clip must be securely grounded for proper operation. Min Qty: 1 Package Multiple: 1 | 34 |
|
$71.3300 / $81.9900 | Buy Now |