| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPY450AL | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, PBCC28 | LPY450ALTR vs LPY450AL |
Part Details for LPY450ALTR by STMicroelectronics
Results Overview of LPY450ALTR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPY450ALTR Information
LPY450ALTR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LPY450ALTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-11078-1-ND
|
DigiKey | IC GYROSCOPE MEMS DUAL LP 28LGA Min Qty: 1 Container: Cut Tape |
1422 Cut Tape |
|
$4.2324 / $6.2000 | Buy Now |
|
DISTI #
497-11078-2-ND
|
DigiKey | IC GYROSCOPE MEMS DUAL LP 28LGA Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.9888 | Buy Now |
US Tariff Estimator: LPY450ALTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LPY450ALTR Part Data Attributes
|
|
LPY450ALTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPY450ALTR
STMicroelectronics
Analog Circuit, 1 Func, CMOS, PBCC28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LGA | |
| Package Description | 4 X 5 Mm, 1 Mm Height, Green, Plastic, Lga-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PBCC-N28 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.16X.2,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Gold (Ni/Au) - Electrolytic | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for LPY450ALTR
This table gives cross-reference parts and alternative options found for LPY450ALTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPY450ALTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LPY450ALTR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN3192, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure accurate measurements.
-
The LPY450ALTR does not require calibration. It is a self-contained sensor with internal calibration and compensation. However, it's recommended to perform a one-time initialization procedure as described in the datasheet to ensure accurate readings.
-
The LPY450ALTR can operate from -40°C to 85°C, but the accuracy and sensitivity may degrade at extreme temperatures. For optimal performance, it's recommended to operate within the 0°C to 60°C range.
-
Yes, the LPY450ALTR is designed to be resistant to vibrations and shocks. However, it's recommended to follow proper mounting and installation procedures to ensure the sensor is securely attached to the PCB and the system is designed to withstand vibrations.
-
The LPY450ALTR has a built-in low-pass filter to reduce noise. Additionally, it's recommended to use proper noise reduction techniques such as shielding, grounding, and filtering in the system design to minimize electromagnetic interference (EMI).