Part Details for LQ035Q3DW02 by Sharp Corp
Overview of LQ035Q3DW02 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LQ035Q3DW02
LQ035Q3DW02 CAD Models
LQ035Q3DW02 Part Data Attributes
|
LQ035Q3DW02
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LQ035Q3DW02
Sharp Corp
Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Horizontal Pixel Count | 320 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Overall Depth | 3.5 mm | |
Overall Height | 64 mm | |
Overall Length | 77 mm | |
Supply Voltage-Nom | 3.3 V | |
Vertical Pixel Count | 240 Pixel | |
Viewing Area Height | 53 mm | |
Viewing Area Length | 71 mm |