-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3402
|
Newark | Power Load Sw, 5.5V, Wlcsp-4, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:5.5V, Current Limit:2A, On State Resistance:0.047Ohm, Ic Case/Package:Wlcsp, No. Of Pins:4Pins, Thermal Protection:Yes Rohs Compliant: Yes |Littelfuse LQ05021QCS4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1120 | Buy Now |
DISTI #
86AK3403
|
Newark | Power Load Sw, 5.5V, Wlcsp-4, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:5.5V, Current Limit:2A, On State Resistance:0.047Ohm, Ic Case/Package:Wlcsp, No. Of Pins:4Pins, Thermal Protection:Yes Rohs Compliant: Yes |Littelfuse LQ05021QCS4 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2260 | Buy Now |
DISTI #
18-LQ05021QCS4CT-ND
|
DigiKey | 5V, 2A LOAD SWITCH WITH SLEW RAT Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.1317 / $0.7200 | Buy Now |
DISTI #
576-LQ05021QCS4
|
Mouser Electronics | Power Switch ICs - Power Distribution 5V, 2A Load switch with Slew Rate Ctrl RoHS: Compliant | 11790 |
|
$0.1500 / $0.3000 | Buy Now |
|
Future Electronics | LQ050 Series 5.5 V 2 A Single Channel High Side Load Switch - WLCSP-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 4000Reel |
|
$0.1370 / $0.1460 | Buy Now |
DISTI #
77764800
|
Verical | Current Limit SW 1-IN 1-OUT 1.1V to 5.5V 2A T/R RoHS: Compliant Min Qty: 363 Package Multiple: 1 Date Code: 2301 | Americas - 4000 |
|
$0.1957 / $0.2163 | Buy Now |
DISTI #
79050675
|
Verical | Current Limit SW 1-IN 1-OUT 1.1V to 5.5V 2A T/R RoHS: Compliant Min Qty: 141 Package Multiple: 1 | Americas - 4000 |
|
$0.1638 / $0.2225 | Buy Now |
DISTI #
77591703
|
Verical | Current Limit SW 1-IN 1-OUT 1.1V to 5.5V 2A T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2328 | Americas - 4000 |
|
$0.1307 / $0.1466 | Buy Now |
|
Quest Components | 3200 |
|
$0.2415 / $0.6900 | Buy Now | |
DISTI #
LQ05021QCS4
|
TTI | Power Switch ICs - Power Distribution 5V, 2A Load switch with Slew Rate Ctrl Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1400 / $0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy