LQ104S1LG81
Description: Graphic Dot Matrix LCD Display, LED,

Overview of LQ104S1LG81 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Automotive

CAD Models for LQ104S1LG81 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LQ104S1LG81 by Sharp Corp

LQ104S1LG81
Sharp Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHARP CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Sharp Microelectronics
Backlight
LED
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
GRAPHIC DOT MATRIX LCD DISPLAY
Packing Method
TRAY
Pixel Format
800X600
Polarization Mode
REFLECTIVE
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Viewing Area Height
162 mm
Viewing Area Length
215 mm
Want to compare parts?
  1. LQ104S1LG81
    Sharp Corp
    Graphic Dot Matrix LCD Display, LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQ104S1LG81 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQ104S1LG81 by Sharp Corp

Select Manufacturer
Which Manufacturer of LQ104S1LG81 would you like to use for your alert(s)?
  • Please alert me when LQ104S1LG81 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQ104S1LG81 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQ104S1LG81 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQ104S1LG81 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQ104S1LG81.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQ104S1LG81 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: