LQ10N200CQ
Power Integrations
Description: Rectifier Diode,

Overview of LQ10N200CQ by Power Integrations

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LQ10N200CQ by Power Integrations

Part # Manufacturer Description Stock Price Buy
DISTI # 596-LQ10N200CQCT-ND
DigiKey DIODE ARRAY GP 200V 5A TO252 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2460
In Stock
  • 1 $1.0000
  • 100 $0.8225
  • 1,000 $0.7000
  • 2,500 $0.7000
  • 12,500 $0.6000
$0.6000 / $1.0000 Buy Now
DISTI # LQ10N200CQ
Avnet Americas Diode Schottky 200V 5A 3-Pin TO-252 T/R - Tape and Reel (Alt: LQ10N200CQ) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.7740
  • 10,000 $0.7310
  • 15,000 $0.6880
  • 25,000 $0.6450
  • 50,000 $0.6020
$0.6020 / $0.7740 Buy Now
DISTI # 869-LQ10N200CQ
Mouser Electronics Rectifiers 200V, Dual, 10A, Ultra-Low Qrr, Rectifier RoHS: Compliant 0
  • 2,500 $0.7000
  • 5,000 $0.7000
  • 10,000 $0.6010
$0.6010 / $0.7000 Order Now
Future Electronics 200V, DUAL, 10A, ULTRA-LOW QRR, RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 5,000 $0.5250
$0.5250 Buy Now
DISTI # LQ10N200CQ
TME Diode: Schottky rectifying Min Qty: 1 0
  • 1 $1.0900
  • 10 $0.9800
  • 50 $0.8700
  • 250 $0.7800
  • 1,000 $0.7300
  • 2,500 $0.6800
  • 5,000 $0.6500
$0.6500 / $1.0900 RFQ

CAD Models for LQ10N200CQ by Power Integrations
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LQ10N200CQ by Power Integrations

LQ10N200CQ
Power Integrations
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POWER INTEGRATIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
18 Weeks
Date Of Intro
2019-09-06
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
60 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
27.7 W
Reference Standard
AEC-Q101; IATF16949
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
250 µA
Reverse Recovery Time-Max
13.9 µs
Reverse Test Voltage
200 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. LQ10N200CQ
    Power Integrations
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQ10N200CQ by Power Integrations.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQ10N200CQ by Power Integrations

Select Manufacturer
Which Manufacturer of LQ10N200CQ would you like to use for your alert(s)?
  • Please alert me when LQ10N200CQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQ10N200CQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQ10N200CQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQ10N200CQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQ10N200CQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQ10N200CQ by Power Integrations

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: