Part Details for LQ121X3LG02 by Sharp Corp
Overview of LQ121X3LG02 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQ121X3LG02
LQ121X3LG02 CAD Models
LQ121X3LG02 Part Data Attributes
|
LQ121X3LG02
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LQ121X3LG02
Sharp Corp
Display,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Horizontal Pixel Count | 1024 Pixel | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 8 mm | |
Overall Height | 205 mm | |
Overall Length | 259 mm | |
Supply Voltage-Nom | 3.3 V | |
Vertical Pixel Count | 768 Pixel | |
Viewing Area Height | 184 mm | |
Viewing Area Length | 254 mm |