Part Details for LQ150X1LGB1 by Sharp Corp
Overview of LQ150X1LGB1 by Sharp Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for LQ150X1LGB1
LQ150X1LGB1 CAD Models
LQ150X1LGB1 Part Data Attributes
|
LQ150X1LGB1
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LQ150X1LGB1
Sharp Corp
Display,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 1024 Pixel | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Overall Depth | 12.5 mm | |
Overall Height | 254.8 mm | |
Overall Length | 331.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Vertical Pixel Count | 768 Pixel | |
Viewing Area Height | 228 mm | |
Viewing Area Length | 304 mm |