Part Details for LQA20T200C by Power Integrations
Overview of LQA20T200C by Power Integrations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQA20T200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8068
|
Newark | Rectifier, 200V, 20A, To-220Ab, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):20A, Diode Configuration:Common Cathode, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:16Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Power Integrations LQA20T200C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.8370 | Buy Now |
DISTI #
596-LQA20T200C-ND
|
DigiKey | DIODE ARRAY GP 200V 10A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
390 In Stock |
|
$0.8962 / $1.4300 | Buy Now |
DISTI #
LQA20T200C
|
Avnet Americas | Diode Switching 200V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: LQA20T200C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0038 / $1.2906 | Buy Now |
DISTI #
27AC8068
|
Avnet Americas | Diode Switching 200V 20A 3-Pin TO-220AB Tube - Bulk (Alt: 27AC8068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 6 Partner Stock |
|
$1.4300 | Buy Now |
DISTI #
903-LQA20T200C
|
Mouser Electronics | Rectifiers 200V, Dual, 10A Ultra-Low Qrr IC RoHS: Compliant | 404 |
|
$1.0300 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9960 | Buy Now |
DISTI #
LQA20T200C
|
Avnet Americas | Diode Switching 200V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: LQA20T200C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0038 / $1.2906 | Buy Now |
DISTI #
27AC8068
|
Avnet Americas | Diode Switching 200V 20A 3-Pin TO-220AB Tube - Bulk (Alt: 27AC8068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 6 Partner Stock |
|
$1.4300 | Buy Now |
DISTI #
LQA20T200C
|
Avnet Americas | Diode Switching 200V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: LQA20T200C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0038 / $1.2906 | Buy Now |
DISTI #
27AC8068
|
Avnet Americas | Diode Switching 200V 20A 3-Pin TO-220AB Tube - Bulk (Alt: 27AC8068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 6 Partner Stock |
|
$1.4300 | Buy Now |
Part Details for LQA20T200C
LQA20T200C CAD Models
LQA20T200C Part Data Attributes
|
LQA20T200C
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LQA20T200C
Power Integrations
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | FREE WHEELING DIODE, PD-CASE, SOFT FACTOR IS 0.41 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 41.7 W | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.016 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LQA20T200C
This table gives cross-reference parts and alternative options found for LQA20T200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQA20T200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UAD92L-02-T3N-T | Rectifier Diode, | Unisonic Technologies Co Ltd | LQA20T200C vs UAD92L-02-T3N-T |
VS-MUR2020CT-N3 | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | LQA20T200C vs VS-MUR2020CT-N3 |
UAD92G-02-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | LQA20T200C vs UAD92G-02-TA3-T |
VS-MUR2020CT-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | LQA20T200C vs VS-MUR2020CT-N3 |
VS-MUR2020CTPBF | DIODE 10 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | LQA20T200C vs VS-MUR2020CTPBF |
VS-MUR2020CT-M3 | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | LQA20T200C vs VS-MUR2020CT-M3 |
U20DCT-E3/4W | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | LQA20T200C vs U20DCT-E3/4W |
BYW51-200A | 10A, 200V, SILICON, RECTIFIER DIODE | STMicroelectronics | LQA20T200C vs BYW51-200A |
BYW51-200 | 10A, 200V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | LQA20T200C vs BYW51-200 |
MUR2020CT | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Vishay Intertechnologies | LQA20T200C vs MUR2020CT |