Datasheets
LQH32CH3R3M53L by: Murata Manufacturing Co Ltd

General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, CHIP, 1210

Part Details for LQH32CH3R3M53L by Murata Manufacturing Co Ltd

Overview of LQH32CH3R3M53L by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for LQH32CH3R3M53L

Part # Distributor Description Stock Price Buy
DISTI # 490-8599-1-ND
DigiKey FIXED IND 3.3UH 710MA 156MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
Buy Now
DISTI # LQH32CH3R3M53L
Avnet Americas Power Inductor (SMD), 3.3 uH, ± 20%, 710 mA, Unshielded, 710 mA, 3.2mm x 2.5mm x 1.55mm - Tape and Reel (Alt: LQH32CH3R3M53L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1570
$0.1570 Buy Now
DISTI # 81-LQH32CH3R3M53L
Mouser Electronics RF Inductors - SMD The factory is currently not accepting orders for this product. RoHS: Compliant 1984
  • 1 $0.3500
  • 10 $0.2830
  • 100 $0.2120
  • 1,000 $0.1480
$0.1480 / $0.3500 Buy Now
Bristol Electronics   2000
RFQ
Quest Components   1600
  • 1 $0.9920
  • 113 $0.2976
  • 1,345 $0.1984
$0.1984 / $0.9920 Buy Now
DISTI # LQH32CH3R3M53L
Avnet Americas Power Inductor (SMD), 3.3 uH, ± 20%, 710 mA, Unshielded, 710 mA, 3.2mm x 2.5mm x 1.55mm - Tape and Reel (Alt: LQH32CH3R3M53L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1570
$0.1570 Buy Now
DISTI # LQH32CH3R3M53L
Avnet Abacus Power Inductor (SMD), 3.3 uH, � 20%, 710 mA, Unshielded, 710 mA, 3.2mm x 2.5mm x 1.55mm (Alt: LQH32CH3R3M53L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 2 Days Abacus - 0
Buy Now
Chip Stock   80000
RFQ
Chip1Cloud FIXED IND 3.3UH 710MA 156MOHM SM 2110
RFQ
DISTI # 3353637
Farnell INDUCTOR, 3.3UH, UNSHIELDED, 0.71A RoHS: Compliant Min Qty: 2000 Lead time: 40 Weeks, 1 Days Container: Reel 0
  • 2,000 $0.1491
$0.1491 Buy Now

Part Details for LQH32CH3R3M53L

LQH32CH3R3M53L CAD Models

LQH32CH3R3M53L Part Data Attributes:

LQH32CH3R3M53L Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
LQH32CH3R3M53L Murata Manufacturing Co Ltd General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, CHIP, 1210
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP, 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 10 Weeks
Samacsys Manufacturer Murata Electronics
Case/Size Code 1210
Core Material FERRITE
DC Resistance 0.156 Ω
Inductance-Nom (L) 3.3 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 1.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Current-Max 0.71 A
Reference Standard AEC-Q200
Self Resonance Frequency 50 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature DCR IS MEASURED AT 30% TOLERANCE
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 1 MHz
Tolerance 20%

LQH32CH3R3M53L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQH32CH3R3M53L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQH32CH3R3M53L by Murata Manufacturing Co Ltd

  • Please alert me when LQH32CH3R3M53L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LQH32CH3R3M53L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQH32CH3R3M53L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LQH32CH3R3M53L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQH32CH3R3M53L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQH32CH3R3M53L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: