Filter Your Search
1 - 1 of 1 results
|
LQH32CH3R3M53L
Murata Manufacturing Co Ltd
|
$0.2468 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 156 mΩ | 20 % | YES | 1 MHz | 710 mA | 50 MHz | FERRITE | 1210 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | AEC-Q200 | 85 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.55 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP, 1210 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |