-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH32CHR47M33L-ND
|
DigiKey | FIXED IND 470NH 1.1A 42 MOHM SMD Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
LQH32CHR47M33L
|
Avnet Americas | Ind Power Chip Unshielded Wirewound 470nH 20% 1MHz Ferrite 1.1A 1210 Embossed T/R - Tape and Reel (Alt: LQH32CHR47M33L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1254 / $0.1384 | Buy Now |
DISTI #
81-LQH32CHR47M33L
|
Mouser Electronics | RF Inductors - SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 138 |
|
$0.1990 / $0.3300 | Buy Now |
|
Bristol Electronics | 1979 |
|
RFQ | ||
|
Quest Components | 1583 |
|
$0.1917 / $0.6390 | Buy Now | |
DISTI #
LQH32CHR47M33L
|
Avnet Americas | Ind Power Chip Unshielded Wirewound 470nH 20% 1MHz Ferrite 1.1A 1210 Embossed T/R - Tape and Reel (Alt: LQH32CHR47M33L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1254 / $0.1384 | Buy Now |
DISTI #
LQH32CHR47M33L
|
Avnet Americas | Ind Power Chip Unshielded Wirewound 470nH 20% 1MHz Ferrite 1.1A 1210 Embossed T/R - Tape and Reel (Alt: LQH32CHR47M33L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1254 / $0.1384 | Buy Now |
|
Chip Stock | 80000 |
|
RFQ | ||
DISTI #
3353645
|
Farnell | INDUCTOR, 470NH, UNSHIELDED, 1.1A RoHS: Compliant Min Qty: 2000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.1441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH32CHR47M33L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32CHR47M33L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 0.0546 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |