Filter Your Search
1 - 1 of 1 results
|
LQH32CHR47M33L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 54.6 mΩ | 20 % | YES | 1 MHz | 1.1 A | 150 MHz | FERRITE | 1210 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e1 | AEC-Q200 | 85 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP, 1210 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |