Part Details for LQR2V102MSEC by Nichicon Corporation
Overview of LQR2V102MSEC by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQR2V102MSEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6212
|
Newark | Snap In & Terminal/ Bulk |Nichicon LQR2V102MSEC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2200 / $16.9600 | Buy Now |
DISTI #
493-9292-ND
|
DigiKey | CAP ALUM 1000UF 20% 350V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6906 / $26.6900 | Buy Now |
DISTI #
647-LQR2V102MSEC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350volts 1000uF 20% RoHS: Compliant | 0 |
|
$16.4300 | Order Now |
Part Details for LQR2V102MSEC
LQR2V102MSEC CAD Models
LQR2V102MSEC Part Data Attributes
|
LQR2V102MSEC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQR2V102MSEC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.77 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for LQR2V102MSEC
This table gives cross-reference parts and alternative options found for LQR2V102MSEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQR2V102MSEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102MFMA100GTN98F0 | CAP,AL2O3,1MF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2V102MSEC vs 8102MFMA100GTN98F0 |
2102MFMA100GTN5810 | CAP,AL2O3,1MF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2V102MSEC vs 2102MFMA100GTN5810 |
2102MFMA100GTN1850 | CAP,AL2O3,1MF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2V102MSEC vs 2102MFMA100GTN1850 |
1102MFMA100GTN38E0 | CAP,AL2O3,1MF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2V102MSEC vs 1102MFMA100GTN38E0 |
8102MFMA100GTN2810 | CAP,AL2O3,1MF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2V102MSEC vs 8102MFMA100GTN2810 |
1102MFMA100GTN4850 | CAP,AL2O3,1MF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2V102MSEC vs 1102MFMA100GTN4850 |
2102MFMA100GTN58F0 | CAP,AL2O3,1MF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2V102MSEC vs 2102MFMA100GTN58F0 |
1102MFMA100GTN2850 | CAP,AL2O3,1MF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2V102MSEC vs 1102MFMA100GTN2850 |
2102MFMA100GTN38E0 | CAP,AL2O3,1MF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2V102MSEC vs 2102MFMA100GTN38E0 |
2102MFMA100GTN28F0 | CAP,AL2O3,1MF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LQR2V102MSEC vs 2102MFMA100GTN28F0 |