Part Details for LQR2V392MSEG by Nichicon Corporation
Overview of LQR2V392MSEG by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQR2V392MSEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-9299-ND
|
DigiKey | CAP ALUM 3900UF 20% 350V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
2 In Stock |
|
$39.8143 / $53.2000 | Buy Now |
DISTI #
647-LQR2V392MSEG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350volts 3900uF 85c 63.5x110 RoHS: Compliant | 0 |
|
$46.8200 | Order Now |
Part Details for LQR2V392MSEG
LQR2V392MSEG CAD Models
LQR2V392MSEG Part Data Attributes
|
LQR2V392MSEG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQR2V392MSEG
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.5 mA | |
Length | 110 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 14600 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for LQR2V392MSEG
This table gives cross-reference parts and alternative options found for LQR2V392MSEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQR2V392MSEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQR2V392MSEGBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LQR2V392MSEG vs LQR2V392MSEGBN |