Part Details for LQR2W123MSEJBB by Nichicon Corporation
Overview of LQR2W123MSEJBB by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQR2W123MSEJBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQR2W123MSEJBB-ND
|
DigiKey | CAP ALUM 12000UF 20% 450V SCREW Min Qty: 10 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.6440 | Buy Now |
DISTI #
647-LQR2W123MSEJBB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 12000 uF 450 VDC 20 % RoHS: Compliant | 0 |
|
$154.1000 | Order Now |
Part Details for LQR2W123MSEJBB
LQR2W123MSEJBB CAD Models
LQR2W123MSEJBB Part Data Attributes:
|
LQR2W123MSEJBB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQR2W123MSEJBB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 220 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 35500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for LQR2W123MSEJBB
This table gives cross-reference parts and alternative options found for LQR2W123MSEJBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQR2W123MSEJBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNX2W123MSEJBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LQR2W123MSEJBB vs LNX2W123MSEJBN |
LNX2W123MSEJBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LQR2W123MSEJBB vs LNX2W123MSEJBB |
LQR2W123MSEJBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LQR2W123MSEJBB vs LQR2W123MSEJBN |